BETA 1-Piece Punch Set, 31Ba Punch, 8mm Shank, 120mm Overall

Subtotal (1 unit)*

$249.42

(exc. GST)

$274.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.42

*price indicative

RS Stock No.:
234-6200
Mfr. Part No.:
31BA 8X120
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Punch Set

Overall Length

120mm

Shank Diameter

8mm

Number of Pieces

1

Punch Type

31Ba

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Length 120mm

Diameter 8mm

Weight 180g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy