BETA 1-Piece Punch, 5mm Shank, 164mm Overall

Subtotal (1 unit)*

$24.85

(exc. GST)

$27.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.85

*price indicative

RS Stock No.:
234-6191
Mfr. Part No.:
31 5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Punch

Overall Length

164mm

Shank Diameter

5mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Length 164mm

Diameter 5mm

Weight 75g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy