Gedore 1-Piece Punch, 5mm Shank, 500mm Overall

Subtotal (1 unit)*

$167.22

(exc. GST)

$183.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.22

*price indicative

RS Stock No.:
608-599
Mfr. Part No.:
8783400
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Overall Length

500mm

Product Type

Punch

Shank Diameter

5mm

Number of Pieces

1

Material

Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Taper Punch octagonal is expertly designed for precise alignment and efficient flow of work in the workshop. Constructed from high-quality vanadium steel, this taper Punch guarantees durability and optimal performance. Its octagonal shaft, measuring 20 mm in diameter, ensures a secure grip, preventing slippage during use. This makes it an invaluable tool for professionals and DIY enthusiasts alike, enabling accurate Punching in various materials. With a total length of 500 mm, it offers the leverage needed for effective impact, while its carefully hardened and tempered full-length design enhances strength and longevity. Ideal for achieving clean, consistent results in metalworking and engineering tasks, this tool exemplifies the balance of quality and functionality.

Made from robust vanadium steel for enhanced durability

Octagonal shaft design for improved grip and control during use

Total length of 500 mm provides optimal leverage for impact

Carefully hardened and tempered to ensure longevity and performance

Tip diameter of 5 mm allows for precise punching

Tip length of 170 mm ensures accommodation for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy