Facom Punch, 16mm Shank, 200mm Overall
- RS Stock No.:
- 188-3813
- Mfr. Part No.:
- 249.10
- Brand:
- Facom
Subtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.86 |
*price indicative
- RS Stock No.:
- 188-3813
- Mfr. Part No.:
- 249.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 200mm | |
| Product Type | Punch | |
| Shank Diameter | 16mm | |
| Material | Steel | |
| Standards/Approvals | NF E 71-211, ASME B107.410, DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 200mm | ||
Product Type Punch | ||
Shank Diameter 16mm | ||
Material Steel | ||
Standards/Approvals NF E 71-211, ASME B107.410, DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Hexagonal shank, high-strength steel tip, hardened to 53-58 HRc.
Zinc-plated finish.
- RS Stock No. 2709661
- Mfr. Part No. EMP-160
Each
$190.12
- RS Stock No. 2359262
- Mfr. Part No. 249.G16
Each
$70.97
Related links
- Facom 1-Piece Punch 16mm Shank, 310 mm Overall
- Facom 1-Piece Centre Punch 16mm Shank
- Facom 1-Piece Punch 16mm Shank, 145 mm Overall
- Facom 1-Piece Punch 8mm Shank, 200 mm Overall
- Facom 1-Piece Punch 5mm Shank, 200 mm Overall
- SAM Punch 16mm Shank, 150 mm Overall
- SAM 1-Piece Punch 16mm Shank, 125 mm Overall
- BETA 1-Piece Punch 200 mm Overall












