Facom 1-Piece Punch, Drift Punch, 16mm Shank, 310mm Overall

Subtotal (1 unit)*

$70.97

(exc. GST)

$78.07

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.97

*price indicative

RS Stock No.:
235-9262
Mfr. Part No.:
249.G16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

310mm

Product Type

Punch

Shank Diameter

16mm

Number of Pieces

1

Punch Type

Drift

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 249 series is the sheathed drift punch with long shank. He size of the drift punch is the 15.7 mm and overall length is the 310 mm.

Head hardened to 43 HRc

Shank hardened to 58 HRc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy