RS PRO 1-Piece Punch, Automatic Punch, 14mm Shank, 125mm Overall
- RS Stock No.:
- 460-9544
- Distrelec Article No.:
- 304-17-474
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $75.10
View bulk pricing optionsSubtotal (1 unit)*
$84.85
(exc. GST)
$93.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.85 | - |
| 5 + | $69.83 | $75.10 |
*price indicative
- RS Stock No.:
- 460-9544
- Distrelec Article No.:
- 304-17-474
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Punch | |
| Overall Length | 125mm | |
| Shank Diameter | 14mm | |
| Number of Pieces | 1 | |
| Punch Type | Automatic | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Punch | ||
Overall Length 125mm | ||
Shank Diameter 14mm | ||
Number of Pieces 1 | ||
Punch Type Automatic | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Automatic Centre Punches
Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.
RS PRO Replacement heads
Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.
Features and benefits
• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes
Applications
Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs
What sizes are available?
RS PRO automatic punches are available in the following sizes:
517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length
What interchangeable heads are available?
521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 6 mm shank diameter, 35 mm length
Does this require batteries?
RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.
Related links
- RS PRO 1-Piece Punch 11mm Shank, 95mm Overall
- RS PRO 1-Piece Punch 3mm Shank, 139 mm Overall
- RS PRO 1-Piece Punch 17mm Shank, 130mm Overall
- Eclipse 1-Piece Punch 6.2mm Shank, 149 mm Overall
- Eclipse 1-Piece Punch 4mm Shank, 120 mm Overall
- Sunhayato 1-Piece Punch, Automatic Punch
- SAM 1-Piece Punch 16mm Shank, 125 mm Overall
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall
