SAM 1-Piece Punch, 11 mm Shank, 132 mm Overall
- RS Stock No.:
- 221-3372
- Mfr. Part No.:
- 7-E-6A
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.58
(exc. GST)
$23.74
(inc. GST)
- RS Stock No.:
- 221-3372
- Mfr. Part No.:
- 7-E-6A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 132 mm | |
| Shank Diameter | 11 mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 132 mm | ||
Shank Diameter 11 mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pin Driver for pins has no risk of splintering. It has octagonal zinc-plated body.
High-strength pin insert
Elastic bands
Elastic bands
Related links
- SAM 1-Piece Punch 3.9mm Shank, 132 mm Overall
- SAM 1-Piece Punch 8mm Shank, 132 mm Overall
- SAM 1-Piece Punch 1.9 mm Shank, 120 mm Overall
- SAM 1-Piece Punch 8mm Shank, 120 mm Overall
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 11mm Shank, 128 mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 138 mm Overall
- SAM 1-Piece Punch 115 mm Overall

