SAM 1-Piece Punch, Drift Punch, 7.9mm Shank, 138mm Overall
- RS Stock No.:
- 282-8776
- Mfr. Part No.:
- 7-E-8A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8776
- Mfr. Part No.:
- 7-E-8A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 138mm | |
| Shank Diameter | 7.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450C, NF E71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 138mm | ||
Shank Diameter 7.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450C, NF E71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Drift punch for elastic pins offers glass bead finishing to prevent splintering.
Hexagon body
High strength shaft
Related links
- SAM 1-Piece Punch 4.9mm Shank, 138 mm Overall
- SAM 1-Piece Punch 11mm Shank, 128 mm Overall
- SAM 1-Piece Punch 8mm Shank, 120 mm Overall
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 1.9 mm Shank, 120 mm Overall
- Facom 1-Piece Punch 7.9mm Shank, 216 mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 7.5mm Shank, 170 mm Overall
