SAM 1-Piece Punch, Drift punch Punch, 8mm Shank, 120mm Overall
- RS Stock No.:
- 221-3368
- Mfr. Part No.:
- 7-E-3A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3368
- Mfr. Part No.:
- 7-E-3A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 120mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift punch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 120mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Drift punch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pin Driver for pins has no risk of splintering. It has octagonal zinc-plated body.
High-strength pin insert
Elastic bands
Related links
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 1.9 mm Shank, 120 mm Overall
- SAM 1-Piece Punch 11mm Shank, 128 mm Overall
- SAM 1-Piece Punch 8mm Shank, 235 mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 138 mm Overall
- SAM 1-Piece Punch 8mm Shank, 110 mm Overall
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall
- SAM 1-Piece Punch 8mm Shank, 120 mm Overall
