SAM 1-Piece Punch, Drift Punch, 6mm Shank, 210mm Overall
- RS Stock No.:
- 211-119
- Mfr. Part No.:
- 7-6
- Brand:
- SAM
Subtotal (1 unit)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.58 |
*price indicative
- RS Stock No.:
- 211-119
- Mfr. Part No.:
- 7-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 210mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 210mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
7-6
The SAM Outillage long pin drift with blade insert is expertly designed for precision and durability, essential for professionals in various fields. With its zinc-plated handle and a well-constructed pin drift, it deftly supports the needs of technicians and craftspeople alike. Offering both functionality and reliability, this tool is an invaluable addition to any toolkit, ensuring that users can achieve their tasks efficiently and effectively. Built with quality standards in mind, it exemplifies exceptional craftsmanship that stands the test of time, making it the go-to choice for tackling various tasks with ease.
Blade insert for enhanced performance
Zinc-plated handle for corrosion resistance and grip
Versatile for metalworking and woodworking
Lightweight for easy handling
Complies with NF E71-211 standards
Warranty for quality assurance
Related links
- Facom 1-Piece Punch 6mm Shank, 210 mm Overall
- SAM 1-Piece Punch 6mm Shank, 78 mm Overall
- Facom 1-Piece Punch 6mm Shank, 210 mm Overall
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
- SAM 1-Piece Punch 210 mm Overall
- BETA Punch 6mm Shank, 150 mm Overall
- SAM 1-Piece Punch 6mm Shank, 180 mm Overall
