Facom 1-Piece Punch, Drift Punch, 8mm Shank, 200mm Overall
- RS Stock No.:
- 235-9258
- Mfr. Part No.:
- 249.8
- Brand:
- Facom
Subtotal (1 unit)*
$24.85
(exc. GST)
$27.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.85 |
*price indicative
- RS Stock No.:
- 235-9258
- Mfr. Part No.:
- 249.8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 200mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Steel | |
| Standards/Approvals | ASME B107.410, DIN 6450, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 200mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Steel | ||
Standards/Approvals ASME B107.410, DIN 6450, NF E 71-211 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 249 series is the standard drift punch with hexagonal shank. The size of the punch is the 7.9 mm and overall length is the 200 mm.
High strength steel tip
Zinc plated finish
- RS Stock No. 1468728
- Mfr. Part No. 247.G8SLS
Each
$69.38
- RS Stock No. 2359256
- Mfr. Part No. 248.8
Each
$28.27
- RS Stock No. 2359236
- Mfr. Part No. 246.8
Each
$33.29
- RS Stock No. 2359260
- Mfr. Part No. 249.G12
Each
$51.64
Related links
- BETA 1-Piece Punch 200 mm Overall
- Facom 1-Piece Punch 8mm Shank, 150 mm Overall
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Punch 8mm Shank, 216 mm Overall
- SAM 1-Piece Punch 8mm Shank, 235 mm Overall
- SAM 1-Piece Punch 8mm Shank, 120 mm Overall
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall












