Facom 1-Piece Punch, Drift Punch, 3mm Shank, 150mm Overall

Subtotal (1 unit)*

$69.74

(exc. GST)

$76.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.74

*price indicative

RS Stock No.:
146-8711
Mfr. Part No.:
249.G3SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

150mm

Shank Diameter

3mm

Number of Pieces

1

Punch Type

Drift

Standards/Approvals

ASME B107.410, NF E 71-211, DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

Long stem

Head hardness 43 HRc

Stem hardness 58 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy