Facom 1-Piece Punch, Drift Punch, 6mm Shank, 185mm Overall

Subtotal (1 unit)*

$68.99

(exc. GST)

$75.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.99

*price indicative

RS Stock No.:
146-8727
Mfr. Part No.:
247.G6SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

185mm

Shank Diameter

6mm

Number of Pieces

1

Punch Type

Drift

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

Head hardness 36 - 44 HRc

Tip hardness 52 - 60 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy