Facom 1-Piece Punch, Drift Punch, 4mm Shank, 19mm Overall
- RS Stock No.:
- 146-8712
- Mfr. Part No.:
- 249.G4SLS
- Brand:
- Facom
Subtotal (1 unit)*
$67.32
(exc. GST)
$74.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.32 |
*price indicative
- RS Stock No.:
- 146-8712
- Mfr. Part No.:
- 249.G4SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 19mm | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | ASME B107.410, NF E 71-211, DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 19mm | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals ASME B107.410, NF E 71-211, DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Long stem
Head hardness 43 HRc
Stem hardness 58 Hrc
Related links
- Facom 1-Piece Punch 4.0mm Shank, 19mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 5.0mm Shank, 200mm Overall
- Facom 1-Piece Punch 10mm Shank, 230 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2mm Shank, 140 mm Overall
- Facom 1-Piece Punch 7.9mm Shank, 216 mm Overall
