Facom 1-Piece Punch, Pin Punch, 4mm Shank, 19mm Overall
- RS Stock No.:
- 876-4884
- Distrelec Article No.:
- 304-22-644
- Mfr. Part No.:
- 249.G4
- Brand:
- Facom
Subtotal (1 unit)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 143 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.54 |
*price indicative
- RS Stock No.:
- 876-4884
- Distrelec Article No.:
- 304-22-644
- Mfr. Part No.:
- 249.G4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 19mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Standards/Approvals | DIN 6450, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 19mm | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Standards/Approvals DIN 6450, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Long Sheathed Drift Punch
Professional drift punch with a new comfortable and ergonomic anti-roll sheath.
Long shank
Head hardened to 43 HRc
Shank hardened to 58 HRc
Shock absorbing
Stable and positive grip
Protects the hand
DIN 7255
Related links
- Facom 1-Piece Punch 4.0mm Shank, 19mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 175 mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 200 mm Overall
- SAM 1-Piece Punch 9.9mm Shank, 230 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150 mm Overall
