Facom 1-Piece Punch, Drift Punch, 2mm Shank, 140mm Overall
- RS Stock No.:
- 146-8710
- Mfr. Part No.:
- 249.G2SLS
- Brand:
- Facom
Subtotal (1 unit)*
$65.65
(exc. GST)
$72.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.65 |
*price indicative
- RS Stock No.:
- 146-8710
- Mfr. Part No.:
- 249.G2SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 140mm | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | ASME B107.410, NF E 71-211, DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 140mm | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals ASME B107.410, NF E 71-211, DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Long stem
Head hardness 43 HRc
Stem hardness 58 Hrc
Related links
- Facom 1-Piece Punch 2mm Shank, 140 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 6mm Shank, 210 mm Overall
- Facom 1-Piece Punch 10mm Shank, 230 mm Overall
- Facom 1-Piece Punch 16mm Shank, 310 mm Overall
