Facom 1-Piece Punch, Anti-Vibration Punch, 3mm Shank, 150mm Overall

Subtotal (1 unit)*

$22.50

(exc. GST)

$24.75

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.50

*price indicative

RS Stock No.:
755-4107
Distrelec Article No.:
304-22-642
Mfr. Part No.:
249.G3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

150mm

Shank Diameter

3mm

Number of Pieces

1

Punch Type

Anti-Vibration

Standards/Approvals

ASME B107.410, NF E 71-211, DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
FR

Sheathed drift punch


Sheathed drift punch 150mm

Ultra-comfortable anti-roll sheath

Long shank

Head hardened to 43 HRc

Shank hardened to 58 HRc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy