Facom 1-Piece Centre Punch, Centre Punch
- RS Stock No.:
- 658-944
- Mfr. Part No.:
- 257.G
- Brand:
- Facom
Subtotal (1 unit)*
$161.23
(exc. GST)
$177.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.23 |
*price indicative
- RS Stock No.:
- 658-944
- Mfr. Part No.:
- 257.G
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Centre Punch | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Centre Punch | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Automatic Centre Punch comes with a protective sleeve for safe storage and handling. It features an adjustable impact force ranging from 15 to 25 kg, making it suitable for various applications. The hardened point ensures durability and precision when punching. The tool is designed with an ergonomic, contoured handle for comfortable use.
Polished chrome plated finish for a professional look
Centre Punch is backed by a lifetime tool warranty
Related links
- Facom 1-Piece Centre Punch 16mm Shank
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 163 mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
