HAZET 5-Piece Punch, Drift Punch, 175mm Overall
- RS Stock No.:
- 645-025
- Mfr. Part No.:
- 751LHS/5
- Brand:
- HAZET
Subtotal (1 unit)*
$143.28
(exc. GST)
$157.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.28 |
*price indicative
- RS Stock No.:
- 645-025
- Mfr. Part No.:
- 751LHS/5
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Overall Length | 175mm | |
| Product Type | Punch | |
| Number of Pieces | 5 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Overall Length 175mm | ||
Product Type Punch | ||
Number of Pieces 5 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Drift pin set howcases a precision-crafted set designed primarily for enhancing safety and efficacy in various tasks. With a robust, ergonomically shaped 2-component handle, this tool ensures a secure grip, significantly reducing the risk of injury during usage. The inclusion of a hand guard adds an extra layer of protection, while its impressive damping effect lessens the stress on the hand from impacts. This thoughtfully engineered tool set is not only MADE in Germany but also meets DIN 6450 form C standards. The dimensions and weight have been meticulously considered to maximise functionality without compromising user comfort.
Ergonomic 2-component handle provides a secure and comfortable grip
Hand guard reduces the risk of injury during handling
Damping effect minimises stress on the hand from impacts
Contents include 5 pieces with dimensions tailored for versatility
Constructed to meet DIN 6450 form C standards for quality assurance
Designed with 5 uniquely crafted tools for varying tasks
Lightweight yet durable, contributing to user efficiency
Related links
- Facom 11-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- Facom 7-Piece Punch 175 mm Overall
- Facom 1-Piece Punch 175 mm Overall
- Gedore 6-Piece Punch Set 175 mm Overall
- HAZET 5 piece Plastic Screw Extractor
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
