Facom 1-Piece Punch, Pin Punch, 175mm Overall
- RS Stock No.:
- 191-4099
- Mfr. Part No.:
- MOD.MI7
- Brand:
- Facom
Subtotal (1 unit)*
$345.91
(exc. GST)
$380.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.91 |
*price indicative
- RS Stock No.:
- 191-4099
- Mfr. Part No.:
- MOD.MI7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 175mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 175mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Compatible with the Facom modular storage system: - Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Related links
- Facom 7-Piece Punch 175 mm Overall
- Facom 1-Piece Punch 4.0mm Shank, 19mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 200 mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150 mm Overall
- SAM 1-Piece Punch 9.9mm Shank, 230 mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150 mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 200 mm Overall
