Facom 11-Piece Punch, Drift Punch, 175mm Overall
- RS Stock No.:
- 216-449
- Mfr. Part No.:
- MOD.CGPB
- Brand:
- Facom
Subtotal (1 kit)*
$287.26
(exc. GST)
$315.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $287.26 |
*price indicative
- RS Stock No.:
- 216-449
- Mfr. Part No.:
- MOD.CGPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 175mm | |
| Number of Pieces | 11 | |
| Punch Type | Drift | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 175mm | ||
Number of Pieces 11 | ||
Punch Type Drift | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Facom Sheath Drift Punch Set includes 11 pieces and comes conveniently supplied in a module tray for easy organization and storage. Each punch is designed for precision alignment and driving, making it ideal for various metalworking and assembly tasks. Crafted for durability, this set is perfect for both professionals and DIY enthusiasts looking to enhance their toolkit with reliable and effective tools for shaping and aligning materials.
1.5 Kg weight
175 mm length
Related links
- HAZET 5-Piece Punch 175 mm Overall
- Facom 11-Piece Punch Set 188 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- Facom 7-Piece Punch 175 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 14mm Shank, 120 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
