Eclipse 1-Piece Punch, Automatic Punch, 4mm Shank, 120mm Overall
- RS Stock No.:
- 545-389
- Mfr. Part No.:
- E171RS
- Brand:
- Eclipse
Subtotal (1 unit)*
$103.94
(exc. GST)
$114.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 323 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.94 |
*price indicative
- RS Stock No.:
- 545-389
- Mfr. Part No.:
- E171RS
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Punch | |
| Overall Length | 120mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Automatic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Punch | ||
Overall Length 120mm | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Automatic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Automatic Centre Punches
Two hand operated centre punches which do not require a hammer to be used. Once positioned and pressed the punches make an impression to the depth set by a knurled impact adjuster
The tool resets when removed from the workpiece.
Small and Large sizes available
Related links
- Eclipse 1-Piece Punch 4mm Shank, 185 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 120 mm Overall
- Facom 1-Piece Punch 4mm Shank, 120 mm Overall
- Eclipse 1-Piece Punch 6.2mm Shank, 149 mm Overall
- RS PRO 1-Piece Centre Punch 4mm Shank, 120 mm Overall
- Bahco 1-Piece Punch 4mm Shank, 165 mm Overall
- Facom 1-Piece Punch 4mm Shank, 185 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall