Bahco 1-Piece Punch, Parallel Pin Punch, 4mm Shank, 165mm Overall
- RS Stock No.:
- 124-6125
- Mfr. Part No.:
- TAH3755BM-4
- Brand:
- Bahco
Subtotal (1 unit)*
$49.68
(exc. GST)
$54.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $49.68 |
*price indicative
- RS Stock No.:
- 124-6125
- Mfr. Part No.:
- TAH3755BM-4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 165mm | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 165mm | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Bi Material Parallel Punches - TAH Series
Bahco punch bi-material parallel punches, ready to work at height.
Features and Benefits
Two component handle parallel punch
UNE 16575
Hardness 56-58 Hrc and material 58CrV4
Ready to Work at Height
- RS Stock No. 1246121
- Mfr. Part No. TAH3734BM-4
Each
$55.22
- RS Stock No. 1246122
- Mfr. Part No. TAH3734BM-5
Each
$55.38
- RS Stock No. 2709994
- Mfr. Part No. 7-4
Each
$17.59
- RS Stock No. 2213365
- Mfr. Part No. 7-C89A
Each
$21.46
Related links
- SAM 1-Piece Punch 4mm Shank, 165 mm Overall
- Bahco 1-Piece Punch 4mm Shank, 165mm Overall
- RS PRO 1-Piece Punch 4mm Shank, 150 mm Overall
- STAHLWILLE Punch 4mm Shank
- BETA 1-Piece Punch 4mm Shank, 175 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall
- Bahco 1-Piece Punch 5mm Shank, 165mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155 mm Overall












