Bahco 7-Piece Punch Set, Pin Punch, 10mm Shank
- RS Stock No.:
- 163-624
- Mfr. Part No.:
- 3734BMS/7
- Brand:
- Bahco
Subtotal (1 unit)*
$245.96
(exc. GST)
$270.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.96 |
*price indicative
- RS Stock No.:
- 163-624
- Mfr. Part No.:
- 3734BMS/7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch Set | |
| Shank Diameter | 10mm | |
| Number of Pieces | 7 | |
| Punch Type | Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch Set | ||
Shank Diameter 10mm | ||
Number of Pieces 7 | ||
Punch Type Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Cylindrical Pin Punch Set with 2-Component Handle - 7 Pcs/Plastic Tray
The Bahco Tools cylindrical pin punch set with a two component handle is an essential addition to any tool collection, providing precision and ease during use. With a range of sizes, it caters to various applications, enabling users to tackle tasks with confidence. The ergonomic handle offers a comfortable grip, reducing fatigue, while the carefully engineered hardness ensures longevity and consistent performance. This comprehensive set is perfect for automotive, electrical, and maintenance work, making it a versatile choice for tackling a variety of projects.
Delivered in a plastic tray to keep tools organised and accessible
Hardness rating ensures long lasting performance and resilience
Related links
- Gedore 6-Piece Punch Set 10mm Shank
- Facom 7-Piece Punch Set 10mm Shank
- Stanley 7-Piece Punch Set 3.18mm Shank
- STAHLWILLE 1-Piece Punch 10mm Shank, 150 mm Overall
- Bahco 7-Piece Punch Set, Screw hole Punch
- Teng Tools 9-Piece Punch Set 10mm 25 mm Shank, 200 mm Overall
- Facom 11-Piece Punch Set 8mm Shank
- Gedore 6-Piece Punch Set 10.0mm Shank
