Facom 1-Piece Punch, Drift Punch, 8mm Shank, 216mm Overall
- RS Stock No.:
- 146-8715
- Mfr. Part No.:
- 249.G8SLS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8715
- Mfr. Part No.:
- 249.G8SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 216mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 216mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Long stem
Head hardness 43 HRc
Stem hardness 58 Hrc
Related links
- Facom 1-Piece Punch 7.9mm Shank, 216 mm Overall
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Punch 8mm Shank, 150 mm Overall
- Facom 1-Piece Punch 8mm Shank, 200 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 10mm Shank, 230 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2mm Shank, 140 mm Overall
