TDK Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- RS Stock No.:
- 841-6762
- Mfr. Part No.:
- B78304B1030A003
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-6762
- Mfr. Part No.:
- B78304B1030A003
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Pulse Transformer | |
| Turns Ratio | 0.0423726851851852 | |
| Mount Type | Surface | |
| Leakage Inductance | 0.3μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 600mg | |
| Depth | 5.4mm | |
| Maximum Operating Frequency | 9MHz | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Minimum Operating Frequency | 0.01MHz | |
| Termination Type | Gull Wing Terminal | |
| Isolation Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Pulse Transformer | ||
Turns Ratio 0.0423726851851852 | ||
Mount Type Surface | ||
Leakage Inductance 0.3μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 600mg | ||
Depth 5.4mm | ||
Maximum Operating Frequency 9MHz | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Minimum Operating Frequency 0.01MHz | ||
Termination Type Gull Wing Terminal | ||
Isolation Voltage 500V ac | ||
E 6.3 SMD DC-DC Converters
SMD B78304 series DC to DC converters with an E 6.3 ferrite core, cover cap and 6 gullwing terminals. These DC to DC transformers have a low stray inductance, low winding capacitance and low DC resistance. Typical applications for these E 6.3 DC/DC converters include Pulse transformers, broadband transformers, drive transformers for Power Semiconductors and low power DC/DC converters (B78304B1016A003)
Very small SMD repeater
Low leakage inductance, winding capacity and minimal DC resistance
B78304 with E6.3 core
Applications; Pulse & Broardband repeater, power repeater for DC/DC converters with low output, and triggering repeater for Power Semiconductors
Related links
- TDK Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
- TDK Surface Pulse Transformer 1:1.08 Turns Ratio, 100 μH Prim. Inductance
- TDK Surface Pulse Transformer 1 : 0.22 :0.78 Turns Ratio 75mΩ Prim. Resistance
- TDK Surface Pulse Transformer
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
