TDK Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- RS Stock No.:
- 167-0209
- Mfr. Part No.:
- B78304B1030A003
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$7,093.80
(exc. GST)
$7,803.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $7.882 | $7,093.80 |
| 1800 - 2700 | $7.684 | $6,915.60 |
| 3600 + | $7.566 | $6,809.40 |
*price indicative
- RS Stock No.:
- 167-0209
- Mfr. Part No.:
- B78304B1030A003
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Pulse Transformer | |
| Turns Ratio | 0.0423726851851852 | |
| Mount Type | Surface | |
| Leakage Inductance | 0.3μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Maximum Operating Frequency | 9MHz | |
| Depth | 5.4mm | |
| Weight | 600mg | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Minimum Operating Frequency | 0.01MHz | |
| Termination Type | Gull Wing Terminal | |
| Isolation Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Pulse Transformer | ||
Turns Ratio 0.0423726851851852 | ||
Mount Type Surface | ||
Leakage Inductance 0.3μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Maximum Operating Frequency 9MHz | ||
Depth 5.4mm | ||
Weight 600mg | ||
Width 7mm | ||
Standards/Approvals No | ||
Minimum Operating Frequency 0.01MHz | ||
Termination Type Gull Wing Terminal | ||
Isolation Voltage 500V ac | ||
- COO (Country of Origin):
- CN
E 6.3 SMD DC-DC Converters
SMD B78304 series DC to DC converters with an E 6.3 ferrite core, cover cap and 6 gullwing terminals. These DC to DC transformers have a low stray inductance, low winding capacitance and low DC resistance. Typical applications for these E 6.3 DC/DC converters include Pulse transformers, broadband transformers, drive transformers for Power Semiconductors and low power DC/DC converters (B78304B1016A003)
Very small SMD repeater
Low leakage inductance, winding capacity and minimal DC resistance
B78304 with E6.3 core
Applications; Pulse & Broardband repeater, power repeater for DC/DC converters with low output, and triggering repeater for Power Semiconductors
Related links
- TDK Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
- TDK Surface Pulse Transformer 1:1.08 Turns Ratio, 100 μH Prim. Inductance
- TDK Surface Pulse Transformer 1 : 0.22 :0.78 Turns Ratio 75mΩ Prim. Resistance
- TDK Surface Pulse Transformer
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
