TDK Surface Pulse Transformer
- RS Stock No.:
- 831-9295
- Mfr. Part No.:
- ALT3232M-151-T001
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.16
(exc. GST)
$10.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 495 | $1.832 | $9.16 |
| 500 - 995 | $1.818 | $9.09 |
| 1000 + | $1.774 | $8.87 |
*price indicative
- RS Stock No.:
- 831-9295
- Mfr. Part No.:
- ALT3232M-151-T001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Pulse Transformer | |
| Insertion Loss | 2.5dB | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Depth | 2.9mm | |
| Weight | 120mg | |
| Maximum Operating Frequency | 100MHz | |
| Width | 3.2mm | |
| Series | ALT | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 0.1MHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Pulse Transformer | ||
Insertion Loss 2.5dB | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Depth 2.9mm | ||
Weight 120mg | ||
Maximum Operating Frequency 100MHz | ||
Width 3.2mm | ||
Series ALT | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 0.1MHz | ||
TDK Pulse Transformers, ALT Series
ALT3232 Series contains wound chip type Pulse transformers developed for LANs
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive
Related links
- TDK Surface Pulse Transformer
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
- TDK Surface Pulse Transformer 1:1.08 Turns Ratio, 100 μH Prim. Inductance
- TDK Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- TDK Surface Pulse Transformer 1 : 0.22 :0.78 Turns Ratio 75mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
