Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio, 500 μH Prim. Inductance, 0.34Ω Prim.
- RS Stock No.:
- 715-7002
- Mfr. Part No.:
- 78615/2C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.92
(exc. GST)
$4.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3.92 |
| 13 - 24 | $3.87 |
| 25 + | $3.78 |
*price indicative
- RS Stock No.:
- 715-7002
- Mfr. Part No.:
- 78615/2C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 500μH | |
| Primary DC Resistance | 0.34Ω | |
| Turns Ratio | 1CT:1CT | |
| Mount Type | Through Hole | |
| Leakage Inductance | 6.68μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.1g | |
| Depth | 6.35mm | |
| Length | 9.52mm | |
| Series | 786 | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Termination Type | Pin | |
| Isolation Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 500μH | ||
Primary DC Resistance 0.34Ω | ||
Turns Ratio 1CT:1CT | ||
Mount Type Through Hole | ||
Leakage Inductance 6.68μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1.1g | ||
Depth 6.35mm | ||
Length 9.52mm | ||
Series 786 | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Termination Type Pin | ||
Isolation Voltage 1kV | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.34Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.45Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.24Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.6Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 1.33Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.34Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
