OEP Surface Pulse Transformer 1:1 Turns Ratio, 3 mH Prim. Inductance, 0.36Ω Prim. Resistance
- RS Stock No.:
- 667-5947
- Mfr. Part No.:
- PT4SM
- Brand:
- OEP
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 667-5947
- Mfr. Part No.:
- PT4SM
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Inductance | 3mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.36Ω | |
| Secondary DC Resistance | 0.46Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 4μH | |
| Number of Pins | 6 | |
| Length | 13.1mm | |
| Depth | 11.95mm | |
| Width | 17mm | |
| Standards/Approvals | No | |
| Series | PT4SM | |
| Isolation Voltage | 1.5kVrms | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Inductance 3mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.36Ω | ||
Secondary DC Resistance 0.46Ω | ||
Turns Ratio 1:1 | ||
Mount Type Surface | ||
Leakage Inductance 4μH | ||
Number of Pins 6 | ||
Length 13.1mm | ||
Depth 11.95mm | ||
Width 17mm | ||
Standards/Approvals No | ||
Series PT4SM | ||
Isolation Voltage 1.5kVrms | ||
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.
Related links
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
