BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$250.08

(exc. GST)

$275.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.08

*price indicative

RS Stock No.:
902-7445
Mfr. Part No.:
BCS M18B4N1-PSC80D-EP02
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

75.5mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M18

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

100Hz

Shielding

Shielded

COO (Country of Origin):
HU

BCS Standard Cylinder Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67

Related links