BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7451
- Mfr. Part No.:
- BCS M18BBN1-PSC80D-EP02
- Brand:
- BALLUFF
Subtotal (1 unit)*
$173.00
(exc. GST)
$190.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.00 |
*price indicative
- RS Stock No.:
- 902-7451
- Mfr. Part No.:
- BCS M18BBN1-PSC80D-EP02
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus Listed | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 100 Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Series | M18 | |
| Maximum Switching Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus Listed | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 100 Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Series M18 | ||
Maximum Switching Frequency 100Hz | ||
- COO (Country of Origin):
- HU
BCS Standard Cylinder Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Block Proximity Sensor 12 → 30 V dc
- BALLUFF Capacitive Block Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
