Turck Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 65 V dc
- RS Stock No.:
- 837-7614
- Mfr. Part No.:
- BC10-P30SR-VP4X2
- Brand:
- Turck
Subtotal (1 unit)*
$403.17
(exc. GST)
$443.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.17 |
*price indicative
- RS Stock No.:
- 837-7614
- Mfr. Part No.:
- BC10-P30SR-VP4X2
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP67 | |
| Length | 115mm | |
| Mounting Type | Flush | |
| Housing Material | ABS, Plastic | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 100 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP67 | ||
Length 115mm | ||
Mounting Type Flush | ||
Housing Material ABS, Plastic | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 100 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, ABS, IP67 - BC10-P30SR-VP4X2
This proximity sensor from Turck offers precise and reliable detection capabilities essential for various industries. The sensor, housed in ABS plastic, boasts an IP67 rating, ensuring durability in various environments. With a detection range of 15mm and a switching current of 200mA, this sensor provides accurate results in demanding applications.
Features & Benefits
• Barrel-style sensor with capacitive technology for non-contact detection of metal and non-metal objects
• PNP output type for efficient signal transmission
• Short circuit overload protection enhances safety and longevity
• ABS plastic housing with IP67 rating ensures reliable performance in harsh conditions
• M30 x 1.5 thread sise for easy installation
• High-traffic sensing capabilities with a maximum DC voltage of 65V
• Switching frequency of ≤100Hz for responsive operation
• PNP output type for efficient signal transmission
• Short circuit overload protection enhances safety and longevity
• ABS plastic housing with IP67 rating ensures reliable performance in harsh conditions
• M30 x 1.5 thread sise for easy installation
• High-traffic sensing capabilities with a maximum DC voltage of 65V
• Switching frequency of ≤100Hz for responsive operation
Applications
• Ideal for metal and non-metal object detection in industrial automation systems
• Suitable for use in conveyor belts, packaging machinery, and robotic applications
• Efficient for material handling equipment and automotive manufacturing processes
• Suitable for use in conveyor belts, packaging machinery, and robotic applications
• Efficient for material handling equipment and automotive manufacturing processes
Can it withstand harsh industrial environments?
Yes, it is designed with an IP67 rating and ABS plastic housing for durability in challenging conditions.
Will it detect both metal and non-metal objects?
The sensor utilises capacitive technology to detect a wide range of objects, including both metal and non-metal materials.
Is it easy to install?
With an M30 x 1.5 thread sise, the sensor can be easily integrated into existing systems for quick setup and implementation.
Does it offer short circuit overload protection?
Yes, the sensor is equipped with short circuit overload protection for enhanced safety and longevity.
Can it operate in high-traffic environments?
Yes, its high switching frequency makes it suitable for applications with high traffic flow.
Turck Banner
Related links
- Turck Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 65 V dc
- Turck Capacitive Block Proximity Sensor 10 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 65 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
