Turck Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO+NC, 10 → 65 V dc

Subtotal (1 unit)*

$451.67

(exc. GST)

$496.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.67

*price indicative

RS Stock No.:
837-7705
Mfr. Part No.:
BC20-K40SR-VP4X2-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

90mm

Mounting Type

Non-Flush

Width

40mm

Maximum DC Voltage

65V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Maximum Switching Frequency

100Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
DE

BC Series Smooth Plastic Barrel


Turck Banner BC series capacitive sensors with a smooth plastic cylindrical design. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.

Excellent reliability
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility


Turck Banner

Related links