Turck Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 65 V dc

Subtotal (1 unit)*

$302.24

(exc. GST)

$332.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.24

*price indicative

RS Stock No.:
831-9879
Mfr. Part No.:
BI15-CP40-VP4X2
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

Length

114mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum DC Voltage

65V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Depth

40mm

Series

BI 15

Switching Frequency

150 Hz

Maximum Switching Frequency

150Hz

COO (Country of Origin):
DE

Turck Proximity Sensor, Flush Mounting, Plastic Housing - BI15 Series-BI15-CP40-VP4X2


For quick and accurate object detection in your industrial equipment, turn to this proximity sensor from Turck. It's an inductive module, so it picks out metals that interrupt its magnetic field and sends a message to your control unit. The device's 15mm detection range means it's well-suited to short-span applications like bottle conveyor speed management. Thanks to durable PBT housing, this piece stands up to wear and impact, assuring you of long-term service, even in harsh environments. Integrated LED indicators help you to keep an eye on its operating status, so you're never left in the dark.

Features & Benefits


• IP67 rating indicates it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes
• Works reliably in operating temperatures ranging between -25°C and +70°C, making it fit for challenging settings
• Consumes less than 200mA during operation, so it's an energy-efficient choice

Applications


• Food packaging industry
• Material handling equipment
• Oil and gas plants

How big is this sensor?


This unit has compact dimensions of 114 (L) x 40 (W) x 40mm (H) that make it a space-efficient choice for tight setups.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links