Turck Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 65 V dc

Subtotal (1 unit)*

$505.87

(exc. GST)

$556.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.87

*price indicative

RS Stock No.:
837-7743
Mfr. Part No.:
BCF10-S30-VP4X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 65 V dc

Length

63mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

Plastic

Maximum DC Voltage

65V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

100Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

COO (Country of Origin):
DE

BC Series Plastic Threaded Barrel


Turck Banner BC series capacitive sensors with a cylindrical plastic threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.

Excellent reliability
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility


Turck Banner

Related links