Turck Inductive Block Proximity Sensor, M12, 15 mm Detection, PNP NO+NC, 10 → 65 V dc

Subtotal (1 unit)*

$313.25

(exc. GST)

$344.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.25

*price indicative

RS Stock No.:
831-9933
Mfr. Part No.:
BI15U-CP40-VP4X2
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP68

Length

114mm

Mounting Type

Flush

Width

40mm

Housing Material

PBT

Maximum DC Voltage

65V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Series

BI 15U

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

BI 15U Series


The BI 15U Series of inductive proximity sensors from Turck Banner.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links