Turck Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 65 V dc
- RS Stock No.:
- 837-7730
- Mfr. Part No.:
- BCF5-S18-AP4X
- Brand:
- Turck
Subtotal (1 unit)*
$467.68
(exc. VAT)
$514.45
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.68 |
*price indicative
- RS Stock No.:
- 837-7730
- Mfr. Part No.:
- BCF5-S18-AP4X
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP67 | |
| Length | 72.5mm | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Width | 27mm | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 100Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 100 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP67 | ||
Length 72.5mm | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Width 27mm | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 100Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 100 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
BC Series Plastic Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical plastic threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.
Excellent reliability
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Turck Banner
Related links
- Turck Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 10 → 65 V dc
- Turck Capacitive Block Proximity Sensor 10 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 65 V dc
