ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$184.15

(exc. GST)

$202.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.15

*price indicative

RS Stock No.:
739-6601
Mfr. Part No.:
IIS209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non Flush

Housing Material

Brass

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

IFM Inductive Proximity Sensors - Barrel


Efector 100 range of Inductive Proximity Sensors.

Features and benefits


Available with a sensing range of 15mm or 22mm

Metal thread M30 x 1.5 connector

Increased sensing range, gold plated contacts

Four switching status LEDs (yellow)

Operating temperature range -25 → 70 °C

Pulsed short circuit protection

Overload and reverse polarity protection

IP Raing: IP67

Supplied with

2 locknuts.


IFM Inductive Sensors

Related links