ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-222
- Mfr. Part No.:
- II5304
- Brand:
- ifm electronic
Subtotal (1 unit)*
$159.13
(exc. GST)
$175.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.13 |
*price indicative
- RS Stock No.:
- 184-222
- Mfr. Part No.:
- II5304
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | II | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series II | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for reliable detection in various industrial applications. Offering advanced sensing technology, this model ensures precise operation within challenging environments. Built to last, it features robust materials that withstand harsh conditions, complemented by a user-friendly interface with a clear status display. The threaded design allows for easy installation, making this sensor an ideal choice for both new projects and retrofitting existing systems.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
