ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$185.03

(exc. GST)

$203.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.03

*price indicative

RS Stock No.:
162-620
Mfr. Part No.:
IIT219
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

100 Hz

Switching Current

100 mA

Series

IIT

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to excel in various applications, delivering reliable and precise performance. With a robust construction, it ensures durability even in challenging environments. The innovative technology embedded in this sensor allows for an increased sensing range, making it suitable for regular cleaning processes in automation scenarios. Its electrical design features a normally closed output function, ensuring enhanced operational safety. The compact threaded housing further facilitates seamless integration into existing setups, maximising efficiency while maintaining low current consumption. This sensor stands out with its gold-plated contacts, which contribute to its exceptional performance and longevity.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents

Related links