ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 335-6491
- Mfr. Part No.:
- II5861
- Brand:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
$194.76
(exc. GST)
$214.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $194.76 |
| 6 + | $187.95 |
*price indicative
- RS Stock No.:
- 335-6491
- Mfr. Part No.:
- II5861
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non Flush | |
| Housing Material | Bronze Plated Brass | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 200Hz | |
| Switching Frequency | 200 Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non Flush | ||
Housing Material Bronze Plated Brass | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 200Hz | ||
Switching Frequency 200 Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Quadranorm Plus
Features and benefits
Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection
M12 Plug in, suitable for 4 way connectors
Note
M12 Plug in, suitable for 4 way connectors
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
