ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$183.44

(exc. GST)

$201.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.44

*price indicative

RS Stock No.:
184-309
Mfr. Part No.:
IIM201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Non-Flush

Series

IIM

Switching Frequency

100 Hz

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is expertly designed for performance in demanding environments. It features gold plated contacts that enhance its conductivity and longevity. Its increased sensing range capability sets it apart from standard sensors, providing greater versatility in diverse operational settings. With built in short circuit and overload protection, this sensor guarantees safe operation. Highly sensitive, it adjusts well to metals and maintains consistent performance over time, making it a superior choice for a variety of industrial applications.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links