ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-193
- Mfr. Part No.:
- IIS247
- Brand:
- ifm electronic
Subtotal (1 unit)*
$152.77
(exc. GST)
$168.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.77 |
*price indicative
- RS Stock No.:
- 184-193
- Mfr. Part No.:
- IIS247
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IIS | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IIS | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is designed for enhanced performance in industrial applications. Combining precision and robustness, it supports a sensing range that adapts to various operational environments. With a compact threaded housing, this sensor is built to perform reliably under challenging conditions, including extreme temperatures and exposure to liquids. Providing both a normally closed output function and reverse polarity protection, it ensures a seamless integration with your systems while safeguarding against common electrical faults. Its gold plated contacts enhance conductivity, promoting consistent operation.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
