Festo Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8322
- Mfr. Part No.:
- SIEF-M18NB-NS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$216.27
(exc. GST)
$237.90
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $216.27 |
*price indicative
- RS Stock No.:
- 288-8322
- Mfr. Part No.:
- SIEF-M18NB-NS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed with advanced technology to provide accurate and reliable proximity sensing capabilities. With a maximum operating temperature of 85°C and excellent IP67 rating, this sensor ensures durability and consistent performance in harsh industrial environments.
Inductive sensor technology for precise proximity detection
DC 10V to 30V supply voltage for versatile compatibility
EN 60947-5-2 standards met for quality assurance
Reverse polarity protection for safe electrical connections
Sturdy brass, PBT, and chrome-plated housing material for long-lasting use
DC 10V to 30V supply voltage for versatile compatibility
EN 60947-5-2 standards met for quality assurance
Reverse polarity protection for safe electrical connections
Sturdy brass, PBT, and chrome-plated housing material for long-lasting use
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
