Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8316
- Mfr. Part No.:
- SIEF-M18B-NS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$208.53
(exc. GST)
$229.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.53 |
*price indicative
- RS Stock No.:
- 288-8316
- Mfr. Part No.:
- SIEF-M18B-NS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed to provide reliable detection in industrial automation applications. With features like a maximum operating temperature of 70°C, IP Rating of 65, and NPN output type, this sensor ensures accurate and efficient operation in various environments.
Built with a metal housing material for durability
Provides a detection range of 5mm for versatile applications
Compact cylinder body style with a flush mounting type
Operates at a voltage range of 10-36V with a switching frequency of 2kHz
Comes with CE and RoHS certifications for quality assurance
Provides a detection range of 5mm for versatile applications
Compact cylinder body style with a flush mounting type
Operates at a voltage range of 10-36V with a switching frequency of 2kHz
Comes with CE and RoHS certifications for quality assurance
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
