Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8309
- Mfr. Part No.:
- SIEF-M12NB-NS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$186.54
(exc. GST)
$205.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.54 |
*price indicative
- RS Stock No.:
- 288-8309
- Mfr. Part No.:
- SIEF-M12NB-NS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed with high precision to provide reliable proximity sensing in industrial automation applications. With a robust construction and advanced technology, this sensor offers unmatched performance and durability.
Conforms to standard EN 60947-5-2 for reliable operation
Inductive measuring principle for accurate distance detection
Reduction factors for enhanced shielding against different materials
IP67 degree of protection for resistance against environmental factors
NPN switching output with N/O contact for versatile applications
DC 2000 Hz max switching frequency for fast response times
200 mA max output current for efficient operation
Reverse polarity protection for added safety in electrical connections
Inductive measuring principle for accurate distance detection
Reduction factors for enhanced shielding against different materials
IP67 degree of protection for resistance against environmental factors
NPN switching output with N/O contact for versatile applications
DC 2000 Hz max switching frequency for fast response times
200 mA max output current for efficient operation
Reverse polarity protection for added safety in electrical connections
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
