Festo Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8323
- Mfr. Part No.:
- SIEF-M18NB-NS-S-L
- Brand:
- Festo
Subtotal (1 unit)*
$216.27
(exc. GST)
$237.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.27 |
*price indicative
- RS Stock No.:
- 288-8323
- Mfr. Part No.:
- SIEF-M18NB-NS-S-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed for industrial automation applications, offering reliable detection capabilities with a maximum operating temperature of 85°C and IP67 protection. With a switching current of 200 mA and a switching frequency of 2000 Hz, this sensor ensures efficient performance in various environments.
Designed for industrial automation applications
Maximum operating temperature of 85°C and IP67 protection for durability
Switching current of 200 mA and switching frequency of 2000 Hz for efficient performance
N/O contact switching element function for versatile usage
Resistant to magnetic fields for reliable operation
Maximum operating temperature of 85°C and IP67 protection for durability
Switching current of 200 mA and switching frequency of 2000 Hz for efficient performance
N/O contact switching element function for versatile usage
Resistant to magnetic fields for reliable operation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
