Festo Inductive Threaded Barrel Proximity Sensor, M30, 16.2 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$246.10

(exc. GST)

$270.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.10

*price indicative

RS Stock No.:
288-8334
Mfr. Part No.:
SIEF-M30NB-NS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

16.2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Proximity sensor is a reliable and high-quality sensor designed for industrial automation applications. With a maximum operating temperature of 85°C and an IP rating of IP67, this sensor is suitable for a wide range of environments. It features inductive sensor technology and a switching frequency of 1500 Hz, ensuring accurate and efficient performance.

Conforms to standard EN 60947-5-2 for quality assurance
Assured operating distance of 16.2 mm for precise detection
Resistant to magnetic fields with a reduction factor of 1
DC 10 V to 30 V supply voltage for versatile compatibility
N/O contact output type for flexible connectivity

Related links