Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 20 →320 V

Subtotal (1 unit)*

$233.78

(exc. GST)

$257.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.78

*price indicative

RS Stock No.:
288-8295
Mfr. Part No.:
SIED-M30B-ZS-K-L-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP65, IP67

Series

SIED

COO (Country of Origin):
CN
The Festo Proximity sensor is a reliable and versatile solution for various industrial automation applications. With its inductive sensor technology and robust construction, this sensor ensures accurate detection and performance in demanding environments.

Designed to conform to standard EN 60947-5-2 for reliability and compatibility
Non-contacting, 2-wire switching element function for seamless operation
Operational voltage range of AC 20 V to 250 V and DC 10 V to 300 V for flexibility
IP65 and IP67 degree of protection for reliable performance in harsh conditions
Hysteresis of 0.3 mm to 1.5 mm for precise switching accuracy
Reverse polarity protection for all electrical connections to prevent damage
Rugged PA-reinforced housing material for durability and longevity
High corrosion resistance class CRC 4 for use in corrosive environments
Compact M30 size with via lock nut mounting type for easy installation

Related links